
Highlights & Details
Corsair CORSAIR Geh Midi FRAME 4000X RS Mid-Towe Midi tower PC casing
- RGB Flow front cover with adjustable ARGB lighting
- 405 mm distance from the GPU with front fans installed
- 4x RS120 PWM chained fans for easy cooling
- Fully modular FRAME design for even easier adjustment
- Built-in GPU-stabilization arm
- Compatible with mainboards with rear connections
- Supports up to 13 fans with 120 mm
Technical specifications
- Material: Steel, hardened glass, plastic
- Radiator compatibility 120mm, 140mm, 240mm, 280mm, 360mm
- Compatible liquid coolers: H60, H100, H115, H150, NAUTILUS, TITANIUM
- Housing power supply: ATX
- Product type
PC casing
- Case type
Midi tower
- Factory colour
White
- Interfaces (front)
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 1st gen)
2-in-1 audio
- 6.4 cm (2.5") internal slots
2
- 8.9 cm (3.5") internal slots
1
- Features
Lateral vision panel
- Width
239 mm
- Height
486 mm
- Depth
488 mm
- Weight
11.53 kg
- Form factor
Mini-ITX
Micro-ATX
ATX
E-ATX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 239 x 486 x 488 mm
- Features
4 built-in fans
Dust filter
Window
- No. of USB 3.2
2 x
- Keyboard layout
Keyboard not included
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3620079 Corsair CORSAIR Geh Midi FRAME 4000X RS Mid-Towe Midi tower PC casing White 4 built-in fans, Dust filter, Window
Description
The front cover has a completely new design for Corsair, which combines a high air current with integrated RGB-lighting and thus provides for an individual look and cool temperatures. The RGB lighting on the front cover uses 5V-ARGB for a simple mainboard connectivity and fan control via common mainboard software.
SUPPORTS SEVERAL 360 MM RADIATORS
Improve cooling with three special mounting locations for 360 mm radiators - front, top and side. You can mount up to 13 fans with 120 mm diameter at the same time to ensure a continuous supply of cool air and efficient discharge of hot air.
FOUR RS120 PWM-FANS INCLUDED
RS120 PWM-fans possess connections that can be switched in series for an easy setup. Their magnetic floating bearings minimize friction and ensure a perfect combination of Hohem airflow and quiet operation.
ADJUSTABLE FRAME DESIGN
The modular FRAME chassis system allows you to customize your build with interchangeable parts to meet your needs. There is a wide range of FRAME accessories, from various front and side covers to alternative power supply covers or motherboard trays, so you can easily create a new look.
INFINIRAIL FAN BRACKET SYSTEM
This steel multi point fan bracket system offers unmatched flexibility for front and top configuration. Simply move the rail to install fans up to 200 mm (140 mm on the top) exactly where they are needed and thus obtain a targeted air flow without limitations by fixed mounting points.
FLEXIBLE COOLING OPTIONS
Optimise your cooling setup with space for up to 13 120 mm fans as well as with versatile mounting options for radiators, including up to two 360 mm radiators.
MODERN CONNECTIONS WITH ARGB SWITCH-ON BUTTON
Fast connections, including a USB 3.2 2x 2nd Gen type C connector, two USB Gen 1 type A connectors, an audio/microphone combo connector, and an ARGB power button to complement the illumination of your build.
This text is machine translated.
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








