• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair iCUE LINK RX120 PC fan Black (W x H x D) 120 x 120 x 25 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corsair iCUE LINK RX120 PC fan

  • Advanced fan blade shape for high performance
  • ICUE LINK System Hub Required (included in RX Starter Kits)
  • Glass-fiber reinforced LCP fan blades
  • AirGuide technology for concentrated cooling
  • Magnetic float-operated mechanism for low-noise operation

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

36 dBa

Noise emission

30.1 dBa - 40 dBa

Air discharge

74.2 l/h

Rotational speed (max.)

2100 U/min

Type of bearing

Magnetic

Connection

4-pin PWM

Factory colour

Black

Weight

25 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3078420 Corsair iCUE LINK RX120 PC fan Black (W x H x D) 120 x 120 x 25 mm

Description

With Corsair RX120/RX140 PWM fans, air flow is also directed through obstacles thanks to Hohem static pressure and PWM-controlled speeds with high-quality liquid crystal polymer construction (Liquid Crystal Polymer) and Corsair AirGuide technology.

THE SIMPLE WAY TO BUILD A PC
Reduce cable clutter with a network of smart, networked components.

CONNECT YOUR COMPONENTS
The iCUE LINK network uses a single connector for all iCUE LINK devices.

PERFECTING YOUR SETUP
Each component is connected directly to the next, creating a chain of devices.

HIGHEST COOLING POWER
Ensure optimum air flow in enclosures and coolers at low, medium and high speeds. RX Series fans provide high airflow and static pressure while still operating at low noise.

AIR CURRENT AND STATIC PRESSURE
A better fan has several important features that improve the handling of air pressure and air flow as a cooler or housing fan. RX fans are perfectly suitable for both applications.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.