• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair LX140-R RGB iC PC fan Black (W x H x D) 140 x 140 x 20 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corsair LX140-R RGB iC PC fan

  • Computer housing fan 14 cm 2000 RPM
  • 35.4 dB 90 CFM 3.55 mmH2O
  • Support for pulse width modulation
  • 140 x 140 x 25 mm 324 g
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Fan diameter 14 cm
Product type

PC fan

Fan size

140 mm

Rotational speed (max.)

2000 U/min

Factory colour

Black

Weight

0

Width

140 mm

Height

140 mm

Depth

20 mm

Dim

(W x H x D) 140 x 140 x 20 mm

Content

1 pc(s)

Type

Fan

UKCA

yes

Noise level (high speed)

35.4 dB

Screws included

yes

Fan weight

324 g

Illumination LED

yes

Fan dimensions (W x D x H)

140 x 140 x 25 mm

Number of LEDs

18

Quantity per pack

1 Stück(e)

Pulse-width modulation (PWM) support

yes

Maximum airflow

90 cfm

Maximum air pressure

3.55 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364285 Corsair LX140-R RGB iC PC fan Black (W x H x D) 140 x 140 x 20 mm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.