• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair RM850x PC power supply unit 850 W ATX 80 PLUS Gold

1/2
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corsair RM850x PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Weight

3.2 kg

+12 V/DC (1)

70.8 A

5 V DC

20 A

+5V / DC SB

3 A

8-pin 12 V

3

20+4-pin.

1

4-pin Molex

8

4+4 pin ATX/EPS 12V

2

6-pin PCIe

4

5-pin SATA

12

Features

ATX 3.0

Output rating > 700 W

850 W

Power rating

751 W -

3.3V DC

20 A

Power supply (details)

100 - 240 V

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133187 Corsair RM850x PC power supply unit 850 W ATX 80 PLUS Gold

Description

The Corsair RMX SHIFT series fully modular power supplies feature a revolutionary patent-pending cable interface at the side, so that all connections are easy to reach and offer exceptionally efficient 80 PLUS gold performance.

This text is machine translated.

Features

  • Total power 850 W.
  • AC input voltage 100 - 240 V
  • AC input frequency 47 - 63 Hz
  • Motherboard connector plug 24-pin ATX
  • Power cable length of motherboard 61 cm
  • SATA-power cable length 800 mm
  • Purpose: PC
  • Power Supply Unit (PSU) Form Factor: ATX
  • 80 Plus Certification 80 PLUS Gold
  • Product Colour: White
  • Cooling: Active
  • Fan diameter 14 cm
  • Weight: 3.2 kg
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.