• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair RMe Series, RM850e (2026), Cybenetics P Power supply unit 850 W ATX

Product type
Power supply unit
PSU output power
850 W
Form factor
ATX
Factory colour
Black
+12 V/DC (1)
70.8 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corsair RMe Series, RM850e (2026), Cybenetics P Power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management

Technical specifications

  • 80 Plus certification: 80 PLUS Platinum
  • Fan diameter 12 cm
  • Number of fans: 1 fans
Product type

Power supply unit

PSU output power

850 W

Form factor

ATX

Factory colour

Black

+12 V/DC (1)

70.8 A

5 V DC

20 A

+5V / DC SB

3 A

6-pin PCIe

2

5-pin SATA

2

Power rating

751 W -

Cooling

Active

3.3V DC

20 A

Power supply (details)

100-240 V

Nominal load efficiency

91 %

UKCA

yes

Motherboard power cable length

61 cm

CPU power cable length

75 cm

PCI Express power connectors (12+4 pin)

1

4

On/off switch

yes

CPU power connector (4+4 pin)

yes

Combined power (+3.3V)

150 W

Combined power (+12V)

850 W

Combined power (+5V)

150 W

Combined power (+5Vsb)

15 W

Number of PATA power connectors

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815324 Corsair RMe Series, RM850e (2026), Cybenetics P Power supply unit 850 W ATX

Description

null

This text is machine translated.

Features

  • null

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.