• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair "RMe White Series, RM1000e (2026), Cyben PC power supply unit 1000 W ATX

1/5
Product type
PC power supply unit
PSU output power
1000 W
Form factor
ATX
Factory colour
White
Dim
(W x H x D) 150 x 86 x 140 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corsair "RMe White Series, RM1000e (2026), Cyben PC power supply unit

  • Power supply unit output 1000 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management

Technical specifications

  • 80 Plus certification: 80 PLUS Platinum
  • Fan diameter 12 cm
  • Number of fans: 1 fans
Product type

PC power supply unit

PSU output power

1000 W

Form factor

ATX

Factory colour

White

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

3.23 kg

+12 V/DC (1)

83.3 A

5 V DC

20 A

+5V / DC SB

3 A

6-pin PCIe

2

5-pin SATA

2

Power rating

751 W -

Cooling

Active

3.3V DC

20 A

Power supply (details)

100-240 V

Nominal load efficiency

91 %

UKCA

yes

Motherboard power cable length

61 cm

CPU power cable length

75 cm

PCI Express power connectors (12+4 pin)

1

4

On/off switch

yes

CPU power connector (4+4 pin)

yes

Combined power (+3.3V)

150 W

Combined power (+12V)

1000 W

Combined power (+5V)

150 W

Combined power (+5Vsb)

15 W

Number of PATA power connectors

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815327 Corsair "RMe White Series, RM1000e (2026), Cyben PC power supply unit 1000 W ATX

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.