• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cosori Doppel-Heißluftfritteuse CAF-R901-AEU Air fryer 8.5 l 1.75 kW Grill function Black, Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cosori Dual Basket Executive Edition Double 8.5 l Independent 1750 W Hot air fryer black, silver

  • Double standalone hot-air fryer 8.5 l 1 kg black, silver
  • Number of programs: 8
  • Grill function Back function
  • Digital timer Removable bowl
  • LCD In-built Display
  • 1750 W
  • This text is machine translated.

Technical specifications

  • Product type: Hot air fryer
Factory colour

Black

Silver

Capacity

8.5 l

Product type

Air fryer

Max. temperature

230 °C

Kitchen appliances features

Grill function

1.75 kW

Weight

9 kg

Width

440 mm

Height

391 mm

Length

303 mm

Depth

303 mm

1750 W

Power supply (details)

220 - 240 V

UKCA

not relevant

Temperature (min)

35 °C

Grilling

yes

Non-slip feet

yes

Grill rack

yes

Fryer food capacity

1 kg

Adjustable thermostat

yes

Viewing window

yes

Handle(s)

yes

Planetary rotation

no

Removable bowl

yes

Baking function

yes

Frying function

yes

Number of frying baskets

2

Roasting function

yes

Manual

yes

Digital timer

yes

Dehydrating function

yes

Automatic lid release

no

Detachable, hinged lid

no

Capacity

8.5 l

Temperature (max)

230 °C

Oil content

0 l

Anti-odor filter

no

Number of programs

8

Steam function

yes

Built-in display

yes

Ready alarm

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3720694 Cosori Doppel-Heißluftfritteuse CAF-R901-AEU Air fryer 8.5 l 1.75 kW Grill function Black, Silver

Description

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)