• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar CF-APR12HW-RGB PC fan White (W x H x D) 120 x 120 x 28 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar CF-APR12HW-RGB PC fan

  • The plug connection works without any tools and enables a seamless, flexible module mounting in every position with minimum mounting effort.
  • The double Q-Stop- Vibration damping eliminates noises and vibrations.
  • The position of the light bar ensures full view of the ARGB lighting from any angle.
  • Hydrodynamic HDB bearings extend service life and reduce noise; PWM control automatically optimizes speed.
  • Improved air ducts improve efficiency and reduce noise by minimizing air flow separation.

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

37.1 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

600 U/min

Rotational speed (max.)

2200 U/min

Factory colour

White

Weight

196 g

Width

120 mm

Height

120 mm

Depth

28 mm

Dim

(W x H x D) 120 x 120 x 28 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415192 Cougar CF-APR12HW-RGB PC fan White (W x H x D) 120 x 120 x 28 mm

Description

ELITE UNIVERSAL MODULAR FAN
The fully enclosed fan maximizes the surface of the fan blades and offers maximum power without compromising on design. The Apolar 120 ARGB fan increases the efficiency of your PC system with quick-release daisy-chaining, while the Q-Stop Quiet Stop damping system eliminates disturbing and fan noise.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.