• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar CGR-800M Gaming mouse Corded Optical Black 12 Buttons 16000 dpi Ergonomic

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar Gaming Mouse DualBlade, cable connected, black

  • Gaming Optical 16000 DPI black
  • USB type-a
  • Scroll Type: Wheel Button Count: 12
  • Power source: Cable 1.8 m.

Technical specifications

  • USB type-A device interface
  • Motion resolution 16000 DPI
  • Power source: Cable
  • USB Type-C charging port: No.
Product type

Gaming mouse

Transfer type

Corded

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

16000 dpi

No. of keys

12 Buttons

Data input device features

Ergonomic

Factory colour

Black

Cable length

1.8 m

Width

88 mm

Height

45 mm

Depth

120 mm

Weight

106 g

Power supply

USB (cable included)

AC adapter included

no

Illumination

yes

Quantity per pack

1 Stück(e)

Number of programmable buttons

12

Acceleration (max)

50 G

Buttons durability (million clicks)

60

Mouse tracking speed

400 ips

Ergonomic design

yes

Package weight

620 g

Programmable mouse buttons

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429075 Cougar CGR-800M Gaming mouse Corded Optical Black 12 Buttons 16000 dpi Ergonomic

Description


Evolutionary DYNASTRUT design

The brand-new cult DualBlade gaming mouse has a completely customizable ergonomic curved palm rest. It is remarkable that DUAL BLADER is equipped with a new evolutionary concept: The DYNASTRUT design (patent pending) allows the players to select between two possible applications (claw / palm grip) by individually adjusting the height. In this way, you can select different styles when playing different games. DUAL BLADER simply optimizes the user experience perfectly, WAS also always plays the players.


Tailor-made components

DUAL BLADER offers two sets of replaceable side grips (big / small), four removable buttons and two differently sized palm rests. Players can compile the best configuration for them with these components. In addition, COUGAR offers open-source 3D files for side handles and buttons of the DUAL BLADER. Hobbyists can download and customize these 3D files to create their own unique shapes using a 3D printer. This creates even more room for the DUAL BLADER and ensures that the fun never ceases.

12 fully programmable buttons
The 12 programmable buttons of the DUAL-BLADER can be fully configured via the COUGAR UIX system. Thus, the player can set three onboard profiles, define macros and short-cuts and even use more secondary functions, in order to get the ultimate gaming performance. The DUAL BLADER is definitely the best choice for any game!


Powerful optical sensor with 16000 DPI

With the most advanced PMW3389 optical sensor that supports sampling rates of up to 16000 DPI, DUAL BLADER is able to guarantee perfect tuning and high precision. This makes you and the mouse a perfect combination in every intensive game play.


Maximum life 60 million clicks

Entfernen Sie ggf. Zugelassen Sie die unparallelleitungen mit den intensive gameslauch, DUAL-BLADER is equipped with high-quality mechanische micro-switches, which is bis 60 million clicks. Sie ist nur für den Betrieb am mitgelieferten entsprechenden Zeitungen zugelassen.


UltraFlex cable

The ULTRAFLEX cable of the DualBlade offers excellent flexibility, which reduces resistance and disturbances. It guarantees faster and smoother movements for more precise control.


COUGAR UIX™

With a convenient and intuitive interface, gamers with COUGAR UIX can easily create individual functions for all buttons, define macros and at the same time activate unique lighting effects. By switching between different modes and interaction with programmable keys, different combinations can be realized and the players have more options to adjust special functions themselves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.