• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar CGR-CF-MHP12HB3 PC fan Black (W x H x D) 120 x 25 x 120 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar CGR-CF-MHP12HB3 PC fan

  • Fan
  • 4-pin fan connector
  • 82.48 CFM 34.5 dB
  • Black

Technical specifications

  • 4-pin fan connector
  • Number of fans: 1 fans
  • Fan diameter 12 cm
  • Suitable for: Computer housing
Product type

PC fan

Fan size

120 mm

Factory colour

Black

Weight

559 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

Type

Fan

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369605 Cougar CGR-CF-MHP12HB3 PC fan Black (W x H x D) 120 x 25 x 120 mm

Description


High power exhaust

The MHP 120 fan is suitable for any fan position within the chassis due to structural adjustments and precision adjustments. In addition, the metal-reinforced engine hub and the metallic bearing shell design drastically increases stability and cooling performance. The MHP120 is the perfect choice for cooling fan upgrades!


Extremely fast fan with 2000 rpm (max)

The MHP 120 delivers a high air flow rate of 82.48 CFM/143.53 m3/h and a high static pressure of 4.24mmH2O, confirmed by data from certified professional test laboratories. In addition, it has a high fan speed, which can reach up to 2000 rpm and offers an excellent power. The MHP 120 is the fan that dominates!


Metal-reinforced
Motor hub and housing

With the metal-reinforced engine hub and the metallic bearing housing, the MHP 120 fan produces excellent rotation stability, which raises power and longevity to a completely new level.


HDB-bearing and PWM-control

The MHP 120 is equipped with HDB (Hydro Dynamic Bearing) bearings that extend the life of the fan and effectively reduce the noise level. PMW control technology enables complete fan speed control to achieve a perfect balance between equipment performance and cooling.


Anti-vibration damper

The MHP 120 is equipped with vibration dampers on the four edges of the fan that absorb vibrations. This further reduces noise caused by built-in columns and/or resonances in the housing, and WAS contributes to the low-noise performance of your PC system.


Suitable for cooler / heat sink

With its high static pressure level the MHP 120 is an excellent choice for most radiators and heat sinks and provides for a maximum heat dissipation. And of course the MHP 120 is also compatible and can be easily mounted on most of the air/water coolers from other brands.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.