• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar CGR VG-750 PC power supply unit 650 W ATX 80 PLUS Bronze

1/8
Product type
PC power supply unit
PSU output power
650 W
Modular
No
Certification
80 PLUS Bronze
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar CGR VG-750 PC power supply unit

  • Power supply unit output 650 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management No
  • 80 PLUS Bronze

Technical specifications

  • Cooling: Active
  • Number of fans: 1 fans
  • CPU connector (4+4 pin): Yes
  • PCI Express power connections (12+4-pin) Cable length 600 mm
  • PCI Express power connections (12+4-pin) 1
  • CPU power Cable length 70 cm
  • SATA-power cable length 150.450 mm
  • On/off switch: Yes
  • AC input frequency 50/60 Hz
  • Combined current (+3.3V) 140 W
  • Combined current (+5Vsb): 15 W
  • Combined current (+5V): 140 W
  • Combined current (-12V): 3.6 W
  • Combined current (+12V): 750 W
  • Energy protection properties: Overcurrent, overload, overvoltage, overheating, short circuit, It provides total voltage
  • Input current 10-6 A
  • Power factor correction filter (PFC): Active
Product type

PC power supply unit

PSU output power

650 W

Modular

No

Certification

80 PLUS Bronze

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 140 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

140 mm

Weight

1.94 kg

-12V / DC

0.3 A

+12 V/DC (1)

62.5 A

5 V DC

22 A

+5V / DC SB

3 A

24-pin

1

6-pin PCIe

4

5-pin SATA

6

Features

ATX 3.1

Power rating

501 - 750 W

Fan size

120 mm

3.3V DC

22 A

Operating voltage

100 - 240 V / AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3492134 Cougar CGR VG-750 PC power supply unit 650 W ATX 80 PLUS Bronze

Description

Cougar Gaming Cougar Power supply ATLAS 750W ATX3.1 / 80 Plus Bronze. Total power 650 W, AC input voltage 100 240 V, AC input frequency 50/60 Hz Motherboard connector: 24-pin ATX, SATA power cable length 150.450 mm, PCI Express power connector (12+4-pin) Cable length 600 mm. Purpose: PC, power supply unit (PSU) Form factor: ATX, 80 Plus Certification: 80 PLUS Bronze. Product color: Black, cooling: Active, fan diameter: 12 cm.

This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.