• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar Unity240-FB PC fan White (W x H x D) 243.6 x 125 x 25 mm incl. LED lighting

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar Unity240-FB PC fan

  • Computer housing fan 12 cm 1600 RPM
  • 49.01 CFM 2.31 mmH2O Fluid dynamic bearing (FDB)
  • Support for pulse width modulation
  • White

Technical specifications

  • Number of fans: 2 fans
  • Lighting colors: MULTI
  • LED connection type 3-pin
  • Fans Current 0.56 A
  • LED voltage 5 V
  • Power consumption fan 6.72 W
  • Maximum air flow: 49.01 cfm
  • Maximum air pressure 2.31 mmH2O
  • Support for pulse width modulation: Yes
  • Type: Fan
  • LED power consumption (fan) 5 W.
  • Fans voltage: 12 V.
  • Cable length 0.52 m.
Product type

PC fan

Fan size

120 mm

Rotational speed (min.)

700 U/min

Rotational speed (max.)

1600 U/min

Type of bearing

Fluid dynamic bearing

Connection

4-pin PWM

Factory colour

White

Weight

280 g

Features

incl. LED lighting

Width

243.6 mm

Height

125 mm

Depth

25 mm

Dim

(W x H x D) 243.6 x 125 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3492066 Cougar Unity240-FB PC fan White (W x H x D) 243.6 x 125 x 25 mm incl. LED lighting

Description

COUGAR Unity240-FB Single-Frame 240 ARGB PWM Reversed-Fan with Stream-Cable-Design, white. Type: Fan, fan diameter: 12 cm, rotation speed (min.): 700 RPM, rotational speed (max.): 1600 RPM, Maximum air pressure: 2.31 mmH2O, bearing type: Fluid dynamic bearing (FDB). Width: 243.6 mm, depth: 25 mm, height: 125 mm. Product Colour: White

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.