There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electricity meter (3-phase)
Digital
Regenerated/calibrated
3 x 230/400 V
(L x W x H) 79 x 178 x 265 mm
1.3 kg
2-line LCD display 8 mm (value range). Status information about phase failure. Energy direction. Tariff. Testing mode. Manipulation
spannungslos im EEPROM. mind. 20 Jahre
1.1 W
Voltage path < 1.1 W. Current path < 0.05 VA
178
265
50 Hz
CI.A
Amperage
230 up to 400 V AC
400 V AC
230 V
178 mm
265 mm
79 mm
300 A
0.25 A
0.25 up to 300 A
EDL 300
User & Safety Instructions 2997951 Counttec EDL 300 Electricity meter (3-phase) Digital 1 pc(s)
User & Safety Instructions 2997951 Counttec EDL 300 Electricity meter (3-phase) Digital 1 pc(s)