• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover Grey Siemens 5SW3004

Image similar
Product type
Cover
Compatible with (details)
Surface mounting for built-in devices
Factory colour
Grey
No. of partitions
2.5
Type of accessory/spare part
Cover
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
Product type

Cover

Compatible with (details)

Surface mounting for built-in devices

Factory colour

Grey

No. of partitions

2.5

Cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705633 Cover Grey Siemens 5SW3004

User & Safety Instructions

User & Safety Instructions 1705633 Cover Grey Siemens 5SW3004

Description

MICROMASTER 440 WITH BUILT-IN CLASS A FILTER 3AC 380-480 V +10/-10% 47-63 HZ CONSTANT TORQUE POWER 3 KW OVERLOAD 150% 60 S, 200% 3 S SQUARED TORQUE POWER 3 KW 202 X 149 X 172 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO +50 DEG. C WITHOUT AOP/BOP

More interesting products

(*All information is plus legal VAT)