• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover Grey Siemens 5SW3005

Image similar
Product type
Cover
Compatible with (details)
Surface mounting for built-in devices
Factory colour
Grey
Type of accessory/spare part
Cover
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
Product type

Cover

Compatible with (details)

Surface mounting for built-in devices

Factory colour

Grey

Cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753299 Cover Grey Siemens 5SW3005

User & Safety Instructions

User & Safety Instructions 1753299 Cover Grey Siemens 5SW3005

Description

ECOFAST Fiber Optic Hybrid Cable, DESINA-compliant, trailable cable with 2 plastic FOC and 4 copper cores 1.5 mm2, pre-assembled with 2 DESINA connectors length 15 m Minimum order quantity 340 units

More interesting products

(*All information is plus legal VAT)