• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cramolin URETHAN 1211611 Insulation and protective coating 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 34.98)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URETHAN

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Factory colour

Transparent

Product type

Insulation and protective coating

Content

400 ml

Documents & Downloads

Datasheet

Datasheet 820563 Cramolin URETHAN 1211611 Insulation and protective coating 400 ml

User & Safety Instructions

User & Safety Instructions 820563 Cramolin URETHAN 1211611 Insulation and protective coating 400 ml

Security datasheet

Security datasheet 820563 Cramolin URETHAN 1211611 Insulation and protective coating 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 271: Use outdoors or in a well-ventilated area only
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Particularly resistant insulating paint.

This text is machine translated.

Features

  • High surface and volume resistance, low electric constants.
  • Resistant to moisture, fungus attack, dilute acids, alkalis and solvents.
  • The film is not soldered through.