• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 1030329 Permanent marker White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CRC marker pen 12XEA white

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Note: Shake well. Press the tip of the pen until the color flows. For indoor and outdoor use.
Product type

Permanent marker

Ink colour

White

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3760657 CRC 1030329 Permanent marker White

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 332: Harmful if inhaled

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

Description

Marker pens from special oil color base with high opacity and weather resistance. Enables writing on wet surfaces as well. Ideal for labeling and labeling metals, wood, glass and plastic.

This text is machine translated.

What kind of Paint Markers are you looking for?