• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 1031991 CRC corrosion Prot. Film FPS 12X500ML 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CRC corrosion Prot. Film FPS 12X500ML

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Note: Spray an even film and repeat if necessary.
Product type

Electrical contact cleaner

Content

500 ml

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3760644 CRC 1031991 CRC corrosion Prot. Film FPS 12X500ML 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Capillary active, moisture repellent protective film for mold tools and metal surfaces. Does not need to be removed before fitting dies.

• NSF H2 registered

• Ideal for short-term protection (< 3 months) when storing mold tools

• Absorbs carbonated polymer residues during storage

• Displaces moisture from metal surfaces

• Silicon-free

• Protective film does not need to be removed before fitting the molds

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?