• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 1755790 Penetrating oil 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CRC penetrating oil 12X500ML

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Penetrating oil

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 3760647 CRC 1755790 Penetrating oil 500 ml

Signal word

Attention

GHS / H Statements

  • H 223: Flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Capillary-active penetrating oil in industrial quality for excessively tightened, burned and corroded mounting elements. Penetrates quickly into corrosion, scale and contamination, allowing fasteners to be removed during maintenance and reducing the risk of tearing or shearing off threads and fasteners.

• Reduces the risk of damaging or shearing tight joints

• With MoS2

-Add-on for easier assembly and later disassembly

• Silicon-free

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.