Security datasheet 3760635 CRC 1755869 Battery terminal grease 250 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Battery terminal grease based on Vaseline. Protects battery terminals, terminals and electrical connections against acid damage, corrosion and creepage currents.
Properties:
• Pure petroleum jelly for protecting battery terminals and electrical contacts
• Creates a soft protective film
• Protects against acid damage
Benefits:
• Protects against corrosion
• Water-repellent
• Increases battery life
This text is machine translated.
Description
Battery terminal grease based on Vaseline. Protects battery terminals, terminals and electrical connections against acid damage, corrosion and creepage currents.
Properties:
• Pure petroleum jelly for protecting battery terminals and electrical contacts