Security datasheet 812875 CRC 30205-AA CRICK 120 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Crack testing agent for use after the penetration procedure in accordance with DIN EN ISO 3452 · Quality-tested products · For checking welding work or for surface monitoring of workpieces, pipes, tanks, etc.
Features
Red dye penetration agent
Can be washed off with water
Content: 500 ml
Hints
The testing system consists of 3 products: CRICK 110 for cleaning, CRICK 120 as colour-penetrated CRICK 130 as wet developer
Description
Crack testing agent for use after the penetration procedure in accordance with DIN EN ISO 3452 · Quality-tested products · For checking welding work or for surface monitoring of workpieces, pipes, tanks, etc.
Features
Red dye penetration agent
Can be washed off with water
Content: 500 ml
Hints
The testing system consists of 3 products: CRICK 110 for cleaning, CRICK 120 as colour-penetrated CRICK 130 as wet developer