User & Safety Instructions 1497043 CRC 30563-AA Zinc-protective paint 500 ml
Security datasheet
Security datasheet 1497043 CRC 30563-AA Zinc-protective paint 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 304: May be fatal if swallowed and enters airways
H 400: Highly toxic to aquatic life
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501B: Dispose of contents/container at a recycling center
Description
ZINC is the zinc dust coating for highest galvanic rust protection of iron and steel. The protective paint contains a high proportion of 98.5% pure zinc and forms a electrically active anti-corrosion coating according to EN ISO 1461:1999. ZINC is quick drying, temperature-resistant, welding, recoatable and has a matt gray shade.
This text is machine translated.
Description
ZINC is the zinc dust coating for highest galvanic rust protection of iron and steel. The protective paint contains a high proportion of 98.5% pure zinc and forms a electrically active anti-corrosion coating according to EN ISO 1461:1999. ZINC is quick drying, temperature-resistant, welding, recoatable and has a matt gray shade.
This text is machine translated.
What kind of Chemical & General Cleaning are you looking for?