• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 30723-AH CRICK 110 500 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.98)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CRICK 110

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Crack detection spray

Content

500 ml

Type

CRICK 110

Documents & Downloads

Information

Information 812873 CRC 30723-AH CRICK 110 500 ml

Security datasheet

Security datasheet 812873 CRC 30723-AH CRICK 110 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Crack testing agent for use after the penetration procedure in accordance with DIN EN ISO 3452. Quality-tested products. For checking welding work or for surface monitoring of workpieces, pipes, tanks, etc.

Features

  • Rapid cleaner based on solvents for basic and intermediate cleaning of the surface to be checked
  • Content: 500 ml

Hints

The testing system consists of 3 products: CRICK 110 for cleaning, CRICK 120 as colour-penetrated CRICK 130 as wet developer

More interesting products

(*All information is plus legal VAT)