Security datasheet 892990 CRC 31068-AA Acrylic paint Gentian blue RAL colour code 5010 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Acrylic RAL are professional protection spray paint on high-quality acrylic resin-based. They are available in a variety of RAL-specified colors available. Geeignert ACRYLIC RAL is ideal for color-fitting protective coatings and for repairing RAL-painted surfaces in facilities, vehicles, railings, pipes, tanks, fences, etc.
This text is machine translated.
Features
Very fast drying
Excellent adhesion on metal surfaces by means of the unique combination of elasticity and strength
Suitable for industrial applications with various hard surfaces
High UV resistance
Contains no heavy metals
High covering power
Color strength and gloss remain over a long period of time.
Description
Acrylic RAL are professional protection spray paint on high-quality acrylic resin-based. They are available in a variety of RAL-specified colors available. Geeignert ACRYLIC RAL is ideal for color-fitting protective coatings and for repairing RAL-painted surfaces in facilities, vehicles, railings, pipes, tanks, fences, etc.
This text is machine translated.
Features
Very fast drying
Excellent adhesion on metal surfaces by means of the unique combination of elasticity and strength
Suitable for industrial applications with various hard surfaces
High UV resistance
Contains no heavy metals
High covering power
Color strength and gloss remain over a long period of time.