• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 32170-AB GALVACOLOR anti-corrosion paint with double effect deep ORANGE RAL 2011 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.98)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GALVACOLOR anti-corrosion paint with double effect deep ORANGE RAL 2011

  • Anti-corrosion protection
  • High protection duration
  • Fast drying
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Protective coating

Content

500 ml

Factory colour

Orange

Type

RAL 2011

Documents & Downloads

Security datasheet

Security datasheet 485067 CRC 32170-AB GALVACOLOR anti-corrosion paint with double effect deep ORANGE RAL 2011 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

GALVACOLOR 2-in-1 is the unique color paint with double rust protection effect. The combination of zinc phosphate primer and high-quality color coating guarantees a long protection duration of up to 15 years according to DIN ISO 12944. There is no priming is necessary, so that working time is saved. GALVACOLOR provides long term protection to equipment, machinery, piping, tanks, vehicles, cupboards etc.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)