H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Bright aluminium complex soap fat K 2 N-20 on the basis of medical white oil It is particularly suitable for the long-term lubrication of parts of machine as well as in the food, animal feed and packaging industry The product is tested and registered by the internationally recognized national Sanitary Foundation (NSF) for the application in the food sector (No. 139016 NSF category H1). It can be used in areas, in which occasionally technically un-avoidable contact with foods occur FOOD GREASE is a water-resistant multi-purpose grease with broad temperature area of application from -20 to + 140 ºC.
This text is machine translated.
Description
Bright aluminium complex soap fat K 2 N-20 on the basis of medical white oil It is particularly suitable for the long-term lubrication of parts of machine as well as in the food, animal feed and packaging industry The product is tested and registered by the internationally recognized national Sanitary Foundation (NSF) for the application in the food sector (No. 139016 NSF category H1). It can be used in areas, in which occasionally technically un-avoidable contact with foods occur FOOD GREASE is a water-resistant multi-purpose grease with broad temperature area of application from -20 to + 140 ºC.
This text is machine translated.
What kind of Chemical & General Cleaning are you looking for?