• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 33158-AA DUST FREE 360 Air duster non-flammable 125 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 127.92)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air duster

Content

125 ml

Features

non-flammable

Documents & Downloads

Datasheet

Datasheet 2001982 CRC 33158-AA DUST FREE 360 Air duster non-flammable 125 ml

Security datasheet

Security datasheet 2001982 CRC 33158-AA DUST FREE 360 Air duster non-flammable 125 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Compressed gas cleaner, non-flammable, with 360° spray technology. Dust FREE 360 is based on a pure, liquefied gas with low global warming potential (GWP = 7). The dry, oil-free compressed gas leaves no residues and is not flammable in accordance with Directive 2008/47/EC. The spray can with attachable spray extension tube is equipped with a 360° spray technology for spraying without any position. This is especially useful for removing dust at angled places.

This text is machine translated.

Features

  • Dry, oil-free compressed gas leaves no residue
  • Non-flammable, safe and environmentally friendly
  • 360° spray technology: Cleans in every can position, even diagonally or overhead
  • Blow out dust and dirt in electronics and precision mechanics
  • Particularly suitable for angled or poorly accessible places.

More interesting products

(*All information is plus legal VAT)