• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Acryl Ral 9005 31075-AA Acrylic paint Black (matt) RAL colour code 9005 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.98)
€ 25.99
-54 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acrylic protective paint RAL 9005

  • Very fast drying
  • Excellent adhesion
  • High covering power
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Acrylic paint

Content

400 ml

RAL no.

9005

Factory colour

Black (matt)

Type

RAL 9005

Documents & Downloads

Datasheet

Datasheet 082460 CRC Acryl Ral 9005 31075-AA Acrylic paint Black (matt) RAL colour code 9005 400 ml

Security datasheet

Security datasheet 082460 CRC Acryl Ral 9005 31075-AA Acrylic paint Black (matt) RAL colour code 9005 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Acrylic RAL are professional protection spray paint on high-quality acrylic resin-based. They are available in a variety of RAL-specified colors available. Geeignert ACRYLIC RAL is ideal for color-fitting protective coatings and for repairing RAL-painted surfaces in facilities, vehicles, railings, pipes, tanks, fences, etc.

This text is machine translated.

Features

  • Very fast drying
  • Excellent adhesion on metal surfaces by means of the unique combination of elasticity and strength
  • Suitable for industrial applications with various hard surfaces
  • High UV resistance
  • Contains no heavy metals
  • High covering power
  • Color strength and gloss remain over a long period of time.