• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Cleaning agent OzyJuice SW-3 32948-AA 20 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cleaning agent OzyJuice SW-3

  • Powerful

Technical specifications

Product type

Cleaner

Content

20 l

Documents & Downloads

Security datasheet

Security datasheet 2394745 CRC Cleaning agent OzyJuice SW-3 32948-AA 20 l

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

OzzyJuice® is a powerful water-based degreasing/cleaning solution that is pH-neutral, non-irritant, non-flammable and non-hazardous. OzzyJuice® offers superior cleaning power and achieves or exceeds the performance of high-quality solvents without the associated risks.

Microbes keep the OzzyJuice® clean and effective
Microbes (Ozzy®), which are introduced into the SmartWasher® system by the OzzyMat®, eat the fats, oils and other impurities present there and remove them to the harmless by-products carbon dioxide and water.

Clean OzzyJuice® means clean parts
The OzzyJuice® degreasing/cleaning solution cleans dirty parts and the Ozzy® microbes clean the OzzyJuice® so that it remains clean and effective every time it is used. If the appliance is serviced according to the instructions, you should never have to dispose of contaminated cleaning fluid again.

Effective against:
Crude oil: Excellent
Hydraulic oil: Excellent
Transmission oil: Excellent
Engine oil: Excellent
Solder paste: Good
Bearing grease: Excellent
Resins: Excellent
Wheel grease: Excellent
Tar Oil: Excellent
Paint: Good
Asphalt: Good
Printer color: fair
Soot: Good

This text is machine translated.

What kind of Cleaning & Degreasing are you looking for?