Security datasheet 3760649 CRC CRC super cut 12X250ML 250 ml
Signal word
Attention
GHS / H Statements
H 223: Flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
High quality drilling and cutting oil for all types of metal Reduces cutting forces, shortens machining times and extends the service life of cutting tools. The spray can form an adherent oil foam which does not spill on vertical surfaces.
High quality drilling and cutting oil for all types of metal Reduces cutting forces, shortens machining times and extends the service life of cutting tools. The spray can form an adherent oil foam which does not spill on vertical surfaces.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?