Datasheet 1533119 CRC EXTRA LOCK 30697-AA Screw locking varnish Strength: high 50 ml
Security datasheet
Security datasheet 1533119 CRC EXTRA LOCK 30697-AA Screw locking varnish Strength: high 50 ml
Description
Anaerobic adhesive for permanent protection of extra lock is a screw connections. The high-strength adhesive ensures durable metal screw connections against coming loose by vibration or shock loads or thermal stress. EXTRA LOCK is ideal for use with screws and nuts with thread sizes from M5 to M16. With -55 °C to + 150°C a wide temperature range covered. EXTRA LOCK has a well visible green color and is classified as a hazardous material identification free, that does not mean.
This text is machine translated.
Description
Anaerobic adhesive for permanent protection of extra lock is a screw connections. The high-strength adhesive ensures durable metal screw connections against coming loose by vibration or shock loads or thermal stress. EXTRA LOCK is ideal for use with screws and nuts with thread sizes from M5 to M16. With -55 °C to + 150°C a wide temperature range covered. EXTRA LOCK has a well visible green color and is classified as a hazardous material identification free, that does not mean.
This text is machine translated.
What kind of Screw Locking Varnish are you looking for?