• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC GASOLINE ADDITIVE Petrol additive 32031-AA 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 34.95)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Petrol additive

  • E10 compatible
  • Protects against corrosion
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Petrol additive

Content

200 ml

Type

Petrol engine

Range of uses

Petrol and diesel additives

Documents & Downloads

Security datasheet

Security datasheet 478999 CRC GASOLINE ADDITIVE Petrol additive 32031-AA 200 ml

Signal word

Danger

GHS / H Statements

  • H 304: May be fatal if swallowed and enters airways
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

For a clean fuel system and an even flow of fuel to carburetor and injectors.

This text is machine translated.

Features

  • Protects against corrosion
  • First-class cleaning power at the inlet valves
  • Removes existing deposits in injection and intake valves
  • Improved vehicle performance when the engine is cold start
  • Ethanol-compatible (E10).

More interesting products

(*All information is plus legal VAT)