Datasheet 2001981 CRC MINUS 45 33115-AA Freezer spray non-flammable 250 ml
Security datasheet
Security datasheet 2001981 CRC MINUS 45 33115-AA Freezer spray non-flammable 250 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Cold spray, non-flammable, low global warming potential (GWP). Minus 45 is the universal cold spray for electrical engineering and electronics. The high purity inert refrigerant is non-flammable and has a low global warming potential. Due to its strong cooling effect, it is ideally suited for the fast cooling of small components, for the functional testing of thermal sensors or for locating thermal faults in the electronics.
This text is machine translated.
Features
High cooling effect, leaves no residues
Non-flammable, safe and environmentally friendly
Goes a long way.
Fast cooling of components of all kinds
Functional testing of thermocouples
Thermal troubleshooting in electronics.
Description
Cold spray, non-flammable, low global warming potential (GWP). Minus 45 is the universal cold spray for electrical engineering and electronics. The high purity inert refrigerant is non-flammable and has a low global warming potential. Due to its strong cooling effect, it is ideally suited for the fast cooling of small components, for the functional testing of thermal sensors or for locating thermal faults in the electronics.