• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC RADIATOR SEAL Radiator seal 32036-AA 200 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 59.95)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Radiator seal

  • Excellent sealing properties
  • This text is machine translated.

Technical specifications

Content

200 ml

Type

Radiator

Range of uses

Radiator care

Documents & Downloads

Security datasheet

Security datasheet 479008 CRC RADIATOR SEAL Radiator seal 32036-AA 200 ml

Signal word

Attention

GHS / P Statements

  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501B: Dispose of contents/container at a recycling center

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Features

  • Compatible with the common cooling liquids
  • Not suitable for cooler with integrated filter units
  • Excellent sealing properties
  • Not corrosive
  • Compatible with all kinds of metal and most types of rubber, plastics and coatings
  • Protects metals and alloys.

More interesting products

(*All information is plus legal VAT)