Datasheet 1533127 CRC SOFT LOCK 30696-AA Screw locking varnish Strength: medium 50 ml
Security datasheet
Security datasheet 1533127 CRC SOFT LOCK 30696-AA Screw locking varnish Strength: medium 50 ml
Description
Anaerobic adhesive for temporary protection of soft lock is a screw connections. The center-resistant adhesive ensures metal screw connections against coming loose by vibration or shock loads or thermal stress. The gland can be retrofitted with normal hand tools be released again. SOFT LOCK is ideal for use with screws and nuts with thread sizes from M5 to M16. With -55 °C to + 150°C a wide temperature range covered. SOFT LOCK has a clearly visible, blue color and is classified as a hazardous material identification free, that does not mean.
This text is machine translated.
Description
Anaerobic adhesive for temporary protection of soft lock is a screw connections. The center-resistant adhesive ensures metal screw connections against coming loose by vibration or shock loads or thermal stress. The gland can be retrofitted with normal hand tools be released again. SOFT LOCK is ideal for use with screws and nuts with thread sizes from M5 to M16. With -55 °C to + 150°C a wide temperature range covered. SOFT LOCK has a clearly visible, blue color and is classified as a hazardous material identification free, that does not mean.
This text is machine translated.
What kind of Screw Locking Varnish are you looking for?