Datasheet 1533120 CRC Spray adhesive FAST STICK 500 ml 30383-AD
Security datasheet
Security datasheet 1533120 CRC Spray adhesive FAST STICK 500 ml 30383-AD
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Almost STICK is the quick-drying contact and mounting glue. The colorless spray airing within a short period of time and has a high adhesive strength. This allows bonding quickly completed. Wirdist ALMOST STICK ideal for foam bonding as well as universal mounting glue.
This text is machine translated.
Description
Almost STICK is the quick-drying contact and mounting glue. The colorless spray airing within a short period of time and has a high adhesive strength. This allows bonding quickly completed. Wirdist ALMOST STICK ideal for foam bonding as well as universal mounting glue.