• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Spray adhesive POWER STICK 500 ml 30454-AD

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 45.98)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Spray adhesive POWER STICK

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Spray adhesive

Content

500 ml

Material suitability

Metal

Wood

Paper

Fabric

Plastic

Factory colour

Yellow

Solvent-free

Yes

Documents & Downloads

Datasheet

Datasheet 1533125 CRC Spray adhesive POWER STICK 500 ml 30454-AD

Security datasheet

Security datasheet 1533125 CRC Spray adhesive POWER STICK 500 ml 30454-AD

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

POWER STICK is the versatile contact and mounting glue with extended drying time. The spray adhesive has a medium drying time of approx. 5 minutes so that subsequent corrections of the bonding are possible. POWER STICK has a high adhesive strength and ideal for bonding of foam, fabric, cardboard, wood, rubber, metals, etc.

This text is machine translated.