• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality Creality 3D-Drucker Ender 3 V3 SE 3D printer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

3D printer

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

PETG

Max. printing width (X)

220 mm

Max. printing height (Y)

220 mm

Printing depth (Z) max.

250 mm

Printing height (Z)

250 mm - 300 mm

Printed layer thickness (min.)

0.1 mm

Printed layer thickness (max.)

0.35 mm

SD card slot

Yes

Interfaces

Card reader

Factory colour

Black

Width

420 mm

Height

490 mm

Depth

336 mm

Weight

7.34 kg

Power consumption (max.)

350 W

Dim

(W x H x D) 420 x 490 x 336 mm

UKCA

yes

Nozzle width

0.4 mm

Maximum build size (WxDxH)

220 x 220 x 250 mm

Accuracy

0.1 mm

Number of print heads

1

Maximum print platform temperature

100 °C

Layer thickness (max)

0.35 mm

Layer thickness (min)

0.1 mm

Maximum vertical build speed

180 mm/sek

Card reader integrated

yes

Package weight

9.18 kg

Built-in display

yes

Power consumption (max)

350 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148619 Creality Creality 3D-Drucker Ender 3 V3 SE 3D printer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)