• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality Filament dry box Suitable for (3D printer): PLA compatibility Space Pi Plus 4005010071

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Creality 3D Space Pi Plus filament dry box

  • Advanced PTC heating technology
  • Double 360°-hot air heating
  • LCD touch screen
  • 48 hour timer
  • Memory function
  • One-touch temperature setting

Technical specifications

  • Net weight: 1900g
  • Input voltage US 110V 50/60Hz, GB/UK/EUR 220V 50/60Hz
  • Rated output: 110W
  • Temperature control range: 45°C-70°C.
  • Heating time 0 - 48 h.
  • Filament diameter 1.75 mm/2.5 mm
Type

Filament dry box

Product type

Filament dryer

Suitable for

PLA compatibility

Factory colour

Grey

Black

Width

300 mm

Height

235 mm

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398950 Creality Filament dry box Suitable for (3D printer): PLA compatibility Space Pi Plus 4005010071

Description

Creality's Space Pi Filament Drying Box Plus dries the filament during printing, ensuring that the material does not absorb moisture under the influence of external environmental factors. This prevents strings, clogging, bad adhesion or shift and ensures excellent quality.

Designed with capacity for two filament coils
The drying box can hold two coils of 1 kg weight each. The dryer has 4 filament holes and PTFE tubes to simultaneously dry the filaments from two 3D printers.

Double 360° hot air heating with PTC-heating technology
To ensure even heating, the drying box comes with a fan that allows hot air to circulate at a 360-degree angle to effectively dry moist filaments. The system is supported by a durable and energy-saving 110 watt PTC heating element.

LCD touch screen
The Creality Space Pi Filament Dry Box Plus features a 4" touchscreen for easy operation and monitoring of drying conditions. The dry-down, the real-time temperature as well as the real-time humidity can be monitored on the display.

One-key set for 12 filament types with 48 hour timer function
The filament drying box features 12 different temperature settings for different filament types. The temperature can be set freely between 45 °C and 70 °C. Also, the heating duration can be freely adjusted from 0 to 48 hours.

Recommended drying temperature for filament types:
PLA 50°C/4-8h
TPU 55°C/4-8h
PP: 55°C/4-8h
ABS 65 °C/ 8 - 12h
ASA: 65°C/8-12h
PETG 60°C / 4-8h
PC 65°C/8-12h
PA 65°C/≥12h
PET: 60°C/4-8h
PLA-CF 50°C/4-8H
PETG-CF:60°C/ 4-8H
PA-CF:65°C/≤12H

This text is machine translated.

Scope of delivery

  • Creality 3D Space Pi Plus filament dry box

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)