• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Live! Audio A3 Sound card, external

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sound Card

  • Playback and recording at a sampling rate of up to 24 bit/96 kHz
  • 3.5 mm mobile audio I/O jack, you can seamlessly mix minus audio on your phone, enabling crystal clear communication without distractions
  • Two 6.3-mm headphone jacks
  • Balanced and unbalanced main stereo outputs
  • Versatile Dual-combo-socket
  • Modern USB-C connectivity
  • Integrated 48-V phantom power for XLR microphones without an external power supply

Technical specifications

Product type

Sound card, external

Interfaces (output)

Audio stereo (6.3 mm jack)

Interfaces (input)

USB C®

Content

1 pc(s)

Weight

0.810

Factory colour

Multicolour

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308111 Creative Live! Audio A3 Sound card, external

Description

Unlock your creative potential with the brand new Creative LIVE! Audio A3 USB audio interface.

The Creative LIVE! Audio A3 is your entry into the professional audio recording, playback and mixing, very conveniently in your own creative room.

This text is machine translated.

Scope of delivery

  • Creative Live! Audio A3
  • USB-C to USB-A cable for power and data
  • Quick start brochure

What kind of Sound Cards are you looking for?