• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Sound Blaster GC7 7.1 Sound card, external

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sound Card

  • Four programmable buttons on the casing for quick access to your saved presets
  • Adjust the RGB lighting of each button
  • Integrated audio, microphone and surround modes, can be used with your fingertips!
  • Switch between Super X-Fi audio holography and Sound Blaster acoustic engine surround as well as SXFI BATTLE mode or scout mode with just one push of a button
  • Super X-Fi headphone holography and the Sound Blaster sound processing
  • Virtual 7.1 surround effect
  • Dolby Digital decoding for a cinema-like sound experience
  • GameVoice mix function via controller
  • Stream up to 24-bit/192 kHz PCM playback
  • Compatible with Creative-APP and SXFI-APP, in order to create individual audio profiles

Technical specifications

Product type

Sound card, external

Channels

7.1

Interfaces (output)

Audio line in

Audio line out

Toslink

USB C®

Interfaces (input)

USB C®

Content

1 pc(s)

Weight

0.577

Factory colour

Multicolour

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308110 Creative Sound Blaster GC7 7.1 Sound card, external

Description

The best Game play contains intuitive controls, which support the decisions within seconds in the game. As the first in the range of premium gaming audio solutions for experienced gamers, the Sound Blaster GC7 gives you the winning formula in the hand, in order to conquer every game - with access to a wealth of programmable control elements, which are integrated directly on the device, in order to enable quick change while playing.

With GameVoice Mix you can adjust your game and chat volume immediately, optimize your audio and microphone settings and quickly switch between different sound modes - all by pressing a button.

And that's definitely not all! The Sound Blaster GC7 is powered by a Dual-DSP system, with Sound Blaster's expertise in audio processing and our award-winning Super X-Fi headphones holography. to give you an advantage over your opponents with superior battle tools like the Scout Mode and the SXFI BATTLE Mode.

This text is machine translated.

Scope of delivery

  • Sound Blaster GC7
  • USB-C to USB A cable
  • Optical cable
  • 3.5 mm AUX-IN cable

What kind of Sound Cards are you looking for?