• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Sound Blaster X4 HD 7.1 Sound card, external

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sound Card

  • Hi-Res 7.1 external USB-DAC- and amplifier-sound card
  • 3 Surround sound technologies
  • Up to 7.1 discrete for multi-channel speaker
  • Up to 7.1 virtual for headphones
  • Super X-Fi headphone holography
  • Dolby Digital Live
  • SmartComms kit with automatic mute and two-way noise suppression
  • CrystalVoice for clear recordings and gaming communication
  • Volume control
  • Direct microphone mute button
  • Super X-Fi and SXFI BATTLE Mode On / Off
  • Change between speakers (line-out) and headphones
  • 114 dB, 24-bit / 192 kHz
  • Practical power supply via USB-C.
  • SXFI BATTLE Mode for realistic audio cues, details and depth
  • Scout mode which instantly draws attention to the quietest sounds of your enemies
  • Supports headphone impedance from 32 to 600 Ω
  • Compatible with Creative-APP and SXFI-APP, in order to create individual audio profiles

Technical specifications

Product type

Sound card, external

Channels

7.1

Interfaces (output)

Audio line in

Audio line out

Toslink

USB C®

Interfaces (input)

USB C®

Content

1 pc(s)

Weight

384 g

Factory colour

Multicolour

Width

131 mm

Height

41 mm

Length

131 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308109 Creative Sound Blaster X4 HD 7.1 Sound card, external

Description

#TeamSpeaker or #TeamHeadphone? Why not both? The Sound Blaster X4 supports discrete and virtual audio channels up to 7.1. You do not need to make any compromises for your audio enjoyment. What's more, you'll have exceptional sound performance in terms of acoustic depth and detail that gives your headphones and speakers a new dynamic.

It not only gives you one option but three options for the provision of surround sound. See for yourself the special features of each surround option and test them for different media content. You will experience your favorite audio in a completely new light.

This text is machine translated.

Scope of delivery

  • Sound Blaster X4
  • USB-A to USB-C cable (2 m/ 6.56 ft)
  • Optical cable (1 m, 3.28 ft)
  • SmartComms kit brochure
  • Quick start guide and brochures

What kind of Sound Cards are you looking for?