• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crevice scraper 1000687 QuikFit

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars QuikFit Crevice scraper

  • To remove moss, weeds or grass
  • Certified with the seal of approval "Safety"
  • Product of the Quik Fit-Reihe
  • Logo with TÜV Rheinland and GS mark. On the left: TÜV logo with triangle, text 'TÜV Rheinland Group', ID: 1000000000. On the right: GS logo with 'tested safety'.

Technical specifications

Product type

Crevice scraper

Dim

(L x W) 250 mm x 70 mm

Width

70 mm

Length

250 mm

Weight

136 g

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628856 Crevice scraper 1000687 QuikFit

Description

In the spaces of the paving stones or stairs form from time to time with moss and weed overgrown. For example, the grass between disks or paving stones to remove, the Fiskars QuikFit Crevice scraper can be used. It is just as good for removing moss and weed on wall corners or stairs. His blade is very robust, since it is made of hardened steel. The QuikFit add scratch of FISKARS may need even greater lawn pieces can be removed. Its weight is just 136 grams, it is also at each of the QuikFit stems as well as the handle can be mounted without any problem. The product has a length of 25 centimeters and measures at its widest point seven centimeters. In addition, this model with the "Safety tested" seal of certified. For the design of the device there was pronounced in 2010 Red Dot Design Award from the design center in North Rhine-Westphalia.

This text is machine translated.

Features

  • Gehartetetm robust blade made of steel
  • Can be used with any handle the Quik Fit-Reihe mounted.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)