
Total (1 m2 = € 157.00)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Content
1 Set
- Product type
Infusible ink sheets
- Type
Buffalo Check, 2er pack
- Factory colour
Red
Black
- Dim
(L x W) 305 mm x 115 mm
- Manufacturer part #
2008888
- Compatible with
Cricut Maker
- Width
115 mm
- Length
305 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482180 Cricut Joy Infusible Ink Infusible ink sheets Red, Black
Description
Make these wonderfully colorful patterns a part of your world. Create professional and personalized designs on t-shirts and more with these cut-ready sheets in a variety of complementary patterns. Use your Cricut Joy trimmer to personalize any compatible Infusion Ink disc with a name, logo, insider joke or favorite quote! Create individual cups with the Cricut Mug Press and Infusion Ink compatible cups. The pre-dyed leaves bloom in bold, vivid colors as soon as they are transferred at high temperatures. Combine it with spot colors or combine it with designs drawn with Infusion Ink Pens & Markers.
This text is machine translated.
This text is machine translated.
Features
- 2 Infusion Ink Transfer Sheets™ 11.5 x 30.5 cm (4.5 x 12 in)
System requirements
- Cricut Joy











