• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut LightGrip™ (30,5 x 61 cm) Cutting pad Blue

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Crincut Explore/Maker LightGrip cutting mat, 30.5 cm x 61 cm, 2 piece

  • 2 reusable cutting mats, 30.5 cm x 61 cm (12 in x 24 in)
  • With standard paper, light cardboard, parchment and more usable
  • Developed for the best possible adhesion and maximum service life
  • For Cricut Maker™ and Cricut Explore™ machines
  • Now made with water-based paint and adhesive

Technical specifications

  • Suitable for: Cricut Maker, Cricut Explore Machines
Content

1 pc(s)

Product type

Cutting pad

Factory colour

Blue

Dim

(L x W) 61 cm x 30.5 cm

Manufacturer part #

2003601

Compatible with

Cricut Maker

Width

30.5 cm

Length

61 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890564 Cricut LightGrip™ (30,5 x 61 cm) Cutting pad Blue

Description

The LightGrip cutting mat was developed for a variety of light materials and is thus optimal for standard paper, light cardboard, parchment and much more. As an interface between your material and your Cricut machine, every reusable mat is used to keep your material in place when cutting. The finished material can be easily removed after cutting. Each mat offers the best possible adhesive strength and a long service life. For use with Cricut Maker™ and Cricut Explore™ machines

Notes:
· If you are not using it, you should attach the clear protective film to the cutting mat to keep it free of paper and dust.
· Use the scraper to scratch off excess parts and the scraper to carefully remove cut out images.
· Only use recommended material types for each mat to keep it liable for as long as possible.

This text is machine translated.

Hints

Crcut maker
Cricut Explore Machines

More interesting products

(*All information is plus legal VAT)