• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut LightGrip™ Cutting pad Cutting width 30.5 cm Blue

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cricut LightGrip cutting mat, 30.5 cm x 30.5 cm (12" x 12")

  • 1 reusable cutting mat 30.5 cm x 30.5 cm (12" x 12")Can be used with standard paper, light carton, parchment and moreDesigned for maximum adhesion and durabilityFor Cricut Maker® and Cricut Explore® cutting machines

Technical specifications

Content

1 pc(s)

Product type

Cutting pad

Cutting width

30.5 cm

Factory colour

Blue

Dim

(L x W) 30.5 cm x 30.5 cm

Manufacturer part #

2007792

Model

LightGrip

Compatible with

Cricut Explore Air 2

Cricut Maker

Width

30.5 cm

Length

30.5 cm

Cutting length

30.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582380 Cricut LightGrip™ Cutting pad Cutting width 30.5 cm Blue

Description

Ideal for standard paper, light cardboard, parchment and much more, the LightGrip cutting mat has been carefully developed for a variety of light materials. As an interface between your material and your Cricut machine, each reusable mat is designed to keep your material in place when you cut it. After cutting, the finished cutting can be easily removed. Each mat offers the best possible adhesion and a long life. For use with Cricut Maker® and Cricut Explore® cutting machines.

This text is machine translated.

Hints

Tips: When storing, keep the transparent foil cover on the mat to keep the mat free of paper residues and dust. Use the scraper to scrape off excess parts and the spatula to carefully remove cut images. To ensure optimum performance, the recommended media types should be used on the mats.

More interesting products

(*All information is plus legal VAT)