• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Smart Vinyl™ Permanent Film Cutting width 33 cm White

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 46.63)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cricut Smart LABEL™ recordable vinyl - permanent (0.9 cm; 3 feet), white

  • 1 roll 33 cm x 0.9 m (13 in x 3 ft)Works without a cutting mat - simply insert and start!Individually designed with compatible Cricut™ pensDo not use with transfer tapeFor Cricut Explore™ 3 and Cricut Maker™ 3 machines

Technical specifications

Content

1 pc(s)

Product type

Film

Cutting width

33 cm

Factory colour

White

Dim

(L x W) 910 mm x 330 mm

Manufacturer part #

2009445

Model

Smart vinyl permanent

Compatible with

Cricut Explore Air 2

Cricut Maker

Width

330 mm

Length

910 mm

Cutting length

90 cm

Sheet width (max.)

33 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2693794 Cricut Smart Vinyl™ Permanent Film Cutting width 33 cm White

User & Safety Instructions

User & Safety Instructions 2693794 Cricut Smart Vinyl™ Permanent Film Cutting width 33 cm White

Description

Make it easy to cut and attach your permanent Smart Label™ recordable vinyl and organize your kitchen, bath or games room. This clever material works without cutting mat. Simply insert it and use it with your Cricut Explore 3 and Cricut Maker 3 machine. Discover professional label designs or create your own in the Cricut design space™ APP. For use with compatible Cricut pins.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)