Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesConnectorsIndustrial ConnectorsSignal & Power Connectors

Crimp contact 1605634 SF-7PP2000 Phoenix Contact Content: 50 pc(s)

EAN:
Part number:
Item no:
Golden cylindrical jack pin with a raised central ring. Used in electronic connections for signal transmission.
Golden cylindrical jack pin with a raised central ring. Used in electronic connections for signal transmission.
Technical drawing of a bolt with dimensions: Total length 25.2 mm, shaft length 15.2 mm, head 7.7 mm, diameter 2 mm and 3.9 mm.
1/2
Image similar
Packaging type
Piece
Product type
Crimp contact
Connector type
Pin, machined
Connection
Crimp
Connector cross section
1 mm²
Datasheet (PDF)
Phoenix Contact
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Contact diameter 2 mm
  • Mating cycles mechanical: 100
  • Wire cross-section min.: 0.25 mm²
  • Contact surface: Nickel-plated (Ni), with gold plating (Au)
Packaging type

Piece

Product type

Crimp contact

Connector type

Pin, machined

Connection

Crimp

Connector cross section

1 mm²

Case material

Brass

Manufacturer part #

1605634

Content

50 pc(s)

Contact material

CuZn

Core diameter

0.25 mm²

(Ø)

2 mm

RoHS-compliant

Yes

Type

SF-7PP2000

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Core diameter
Connector type
(Ø)
Packaging type
Connector cross section
 
Crimp contact 1605634 SF-7PP2000 Phoenix Contact Content: 50 pc(s)
Crimp contact 1605634 SF-7PP2000 Phoenix Contact Content: 50 pc(s)

2137376

Unavailable
Conrad Electronic
This article
0.25 mm²
Pin, machined
2 mm
Piece
1 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1586183 CK4,0-ED-10,00BU AG Phoenix Contact Content: 25 pc(s)
Crimp contact 1586183 CK4,0-ED-10,00BU AG Phoenix Contact Content: 25 pc(s)

2137540

Unavailable
Conrad Electronic
10 mm²
Socket, machined
4 mm
Piece
10 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1586198 CK4,0-ED-10,00ST AG Phoenix Contact Content: 25 pc(s)
Crimp contact 1586198 CK4,0-ED-10,00ST AG Phoenix Contact Content: 25 pc(s)

2137377

Unavailable
Conrad Electronic
10 mm²
Pin, machined
4 mm
Piece
10 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1602998 RC-1KS2000 Phoenix Contact Content: 100 pc(s)
Crimp contact 1602998 RC-1KS2000 Phoenix Contact Content: 100 pc(s)

2136763

Unavailable
Conrad Electronic
0.5 mm²
Socket, machined
1 mm
Piece
1 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1605566 SF-6FS2000 Phoenix Contact Content: 100 pc(s)
Crimp contact 1605566 SF-6FS2000 Phoenix Contact Content: 100 pc(s)

2137389

Unavailable
Conrad Electronic
0.5 ... 1.5 mm²
Socket, machined
1 mm
Piece
1.5 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1605626 SF-7MP2000 Phoenix Contact Content: 50 pc(s)
Crimp contact 1605626 SF-7MP2000 Phoenix Contact Content: 50 pc(s)

2137623

Unavailable
Conrad Electronic
4 mm²
Pin, machined
2 mm
Piece
4 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1605628 SF-7MS2000 Phoenix Contact Content: 50 pc(s)
Crimp contact 1605628 SF-7MS2000 Phoenix Contact Content: 50 pc(s)

2137348

Unavailable
Conrad Electronic
4 mm²
Socket, machined
2 mm
Piece
4 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1605631 SF-7NS2000 Phoenix Contact Content: 50 pc(s)
Crimp contact 1605631 SF-7NS2000 Phoenix Contact Content: 50 pc(s)

2136630

Unavailable
Conrad Electronic
0.75 mm²
Socket, machined
2 mm
1.5 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1605636 SF-7PS2000 Phoenix Contact Content: 50 pc(s)
Crimp contact 1605636 SF-7PS2000 Phoenix Contact Content: 50 pc(s)

2137390

Unavailable
Conrad Electronic
0.25 mm²
Socket, machined
2 mm
Piece
1 mm²
Minimum order quantity: 1
Multiple: 1
Crimp contact 1605639 SF-7QP2000 Phoenix Contact Content: 50 pc(s)
Crimp contact 1605639 SF-7QP2000 Phoenix Contact Content: 50 pc(s)

2136629

Unavailable
Conrad Electronic
1 mm²
Pin, machined
2 mm
2.5 mm²
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2137376 Crimp contact 1605634 SF-7PP2000 Phoenix Contact Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2137376 Crimp contact 1605634 SF-7PP2000 Phoenix Contact Content: 50 pc(s)

Description

Crimp connection: vibration and temperature-proof assembly. High connection tensile strength. Low contact resistance. Easy production monitoring.

This text is machine translated.

Description

Crimp connection: vibration and temperature-proof assembly. High connection tensile strength. Low contact resistance. Easy production monitoring.

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?

  • Anderson Connectors
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list