Crimp contact. HDC-insert, female, 3000 V, 250A, crimp connection, Size: 250. A heavy plug connector consists of a connector and the protective housing. The use of forms so the heart of the heavy connector and is responsible for the electrical function. Connector inserts from Weidmüller are made of high-quality insulating materials are produced, which allow the secure transfer even higher voltages in confined space. In addition, we use in our entire range of only a single plastic on the UL listed and train-compatible. This allows the unrestricted global deployment of the rock star ® connector.
This text is machine translated.