Immediate action against bacteria, fungi and viruses in swimming pool waterDegradation of organic turbidities and impuritiesSimple addition via the skimmer
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 270: Do not eat, drink or smoke while using this product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 308+311:IF EXPOSED TO/CONCERNED: Contact Poison Control Center, seek medical advice or call …
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 031: Contact with acids results in the formation of toxic gases
EUH 206: Caution! Do not use together with other products. May release hazardous gases (chlorine)
Description
Shock-chlorine tablets 20 g, 1 kg can.Shock-chlorine tablets act immediately against bacteria, fungi and viruses in swimming pool water and remove organic turbidity and contamination. Shock chlorine tablets are particularly suitable for use with shock chlorination – please refer to the information on the product label. The shock chlorine tablets are added via the skimmer.
This text is machine translated.
Description
Shock-chlorine tablets 20 g, 1 kg can.Shock-chlorine tablets act immediately against bacteria, fungi and viruses in swimming pool water and remove organic turbidity and contamination. Shock chlorine tablets are particularly suitable for use with shock chlorination – please refer to the information on the product label. The shock chlorine tablets are added via the skimmer.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.